
VS80-KIT-4 | |
|---|---|
DigiKey Part Number | 2067-VS80-KIT-4-ND |
Manufacturer | |
Manufacturer Product Number | VS80-KIT-4 |
Description | VIDEOSCOPE KIT WITH 4-WAY ARTICU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Inspection System |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | - | |
Field of View | 0.39" (10.00mm) | |
Working Distance | - | |
Illumination | - | |
Display Style | - | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148 382,29000 Kč | 148 382,29 Kč |
| Unit Price without VAT: | 148 382,29000 Kč |
|---|---|
| Unit Price with VAT: | 179 542,57090 Kč |











