
MR176 | |
|---|---|
DigiKey Part Number | MR176-ND |
Manufacturer | |
Manufacturer Product Number | MR176 |
Description | FLIR IMAGING MOISTURE METER PLUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared Camera, Thermal Imager For Measuring Humidity, Temperature Includes Battery, Cable, Case, Charger, Lens Cap, Manual, Power Supply, SD Card, Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Cable, Case, Charger, Lens Cap, Manual, Power Supply, SD Card, Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 058,38000 Kč | 27 058,38 Kč |
| Unit Price without VAT: | 27 058,38000 Kč |
|---|---|
| Unit Price with VAT: | 32 740,63980 Kč |








