



T0007806-NA | |
|---|---|
DigiKey Part Number | 2287-T0007806-NA-ND |
Manufacturer | |
Manufacturer Product Number | T0007806-NA |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±10% | |
Output | I2C | |
Operating Temperature | 0°C ~ 60°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 459,48000 Kč | 5 459,48 Kč |
| Unit Price without VAT: | 5 459,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 605,97080 Kč |


