
T0007334-NA | |
---|---|
DigiKey Part Number | 2287-T0007334-NA-ND |
Manufacturer | |
Manufacturer Product Number | T0007334-NA |
Description | TUNDRA SENSOR, NA 915 MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Sensor - Temperature, Humidity 915MHz LoRaWAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Sensor - Temperature, Humidity | |
Modulation or Protocol | LoRaWAN | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 30dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 406,03000 Kč | 1 406,03 Kč |
Unit Price without VAT: | 1 406,03000 Kč |
---|---|
Unit Price with VAT: | 1 701,29630 Kč |