RF Tracker GNSS, GPS, LoRa, LoRaWAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Tracker GNSS, GPS, LoRa, LoRaWAN
Industrial GPS Asset Tracker

T0006129-NA

DigiKey Part Number
2287-T0006129-NA-ND
Manufacturer
Manufacturer Product Number
T0006129-NA
Description
INDUSTRIAL GPS TRACKER (NA)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Tracker GNSS, GPS, LoRa, LoRaWAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEKTELIC Communications Inc.
Series
Packaging
Box
Part Status
Active
Function
Tracker
Modulation or Protocol
GNSS, GPS, LoRa, LoRaWAN
Frequency
-
Applications
GPS
Interface
-
Sensitivity
-137dBm
Power - Output
23dBm
Data Rate (Max)
-
Features
IP67
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
104 577,56400 Kč45 775,64 Kč
Unit Price without VAT:4 577,56400 Kč
Unit Price with VAT:5 538,85244 Kč