


T0006129-EU | |
|---|---|
DigiKey Part Number | 2287-T0006129-EU-ND |
Manufacturer | |
Manufacturer Product Number | T0006129-EU |
Description | INDUSTRIAL GPS TRACKER (EU) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Tracker GNSS, GPS, LoRa, LoRaWAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Tracker | |
Modulation or Protocol | GNSS, GPS, LoRa, LoRaWAN | |
Frequency | - | |
Applications | GPS | |
Interface | - | |
Sensitivity | -137dBm | |
Power - Output | 23dBm | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 640,57900 Kč | 46 405,79 Kč |
| Unit Price without VAT: | 4 640,57900 Kč |
|---|---|
| Unit Price with VAT: | 5 615,10059 Kč |

