



T0006115-EU | |
|---|---|
DigiKey Part Number | 2287-T0006115-EU-ND |
Manufacturer | |
Manufacturer Product Number | T0006115-EU |
Description | SENSOR SMART RM LORA OUT NA/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Smart Room Sensor Sensor LoRa, LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Smart Room Sensor | |
Output Type | LoRa, LoRaWAN | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 763,83000 Kč | 1 763,83 Kč |
| Unit Price without VAT: | 1 763,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,23430 Kč |

