
T0005669 | |
|---|---|
DigiKey Part Number | 2287-T0005669-ND |
Manufacturer | |
Manufacturer Product Number | T0005669 |
Description | NA POE INJECTOR FOR LORA GATEWAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer TEKTELIC Communications Inc. | Features OCP, OTP, OVP, SCP |
Packaging Bag | Operating Temperature 0°C ~ 40°C |
Part Status Active | Efficiency Level VI |
Type Passive Injector | Mounting Type Desktop |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 5.47" L x 2.48" W x 1.42" H (139.0mm x 63.0mm x 36.0mm) |
Number of Ports 1 | Approval Agency CE, FCC |
Voltage - Output 55V | Input Connector IEC 320-C6 (Power), RJ45 (Data) |
Current - Output 1 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 55W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,87000 Kč | 898,87 Kč |
| Unit Price without VAT: | 898,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,63270 Kč |





