Load Concentrators For Force Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLXLC-B

DigiKey Part Number
3718-FLXLC-B-ND
Manufacturer
Manufacturer Product Number
FLXLC-B
Description
LOAD CONCENTRATOR 10PK 19MM DIA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Load Concentrators For Force Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tekscan
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Load Concentrators
For Use With/Related Products
Force Sensors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,48000 Kč262,48 Kč
5238,16000 Kč1 190,80 Kč
10229,13000 Kč2 291,30 Kč
25218,36240 Kč5 459,06 Kč
50210,99640 Kč10 549,82 Kč
100204,24330 Kč20 424,33 Kč
500190,63454 Kč95 317,27 Kč
1 000185,56080 Kč185 560,80 Kč
Manufacturers Standard Package
Unit Price without VAT:262,48000 Kč
Unit Price with VAT:317,60080 Kč