Soldering Tip Conical For MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-4120

DigiKey Part Number
1873-MS-4120-ND
Manufacturer
Manufacturer Product Number
MS-4120
Description
SOLDER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,03000 Kč152,03 Kč
5137,87200 Kč689,36 Kč
10132,22400 Kč1 322,24 Kč
25125,12280 Kč3 128,07 Kč
50119,99520 Kč5 999,76 Kč
100115,08160 Kč11 508,16 Kč
500104,43398 Kč52 216,99 Kč
Manufacturers Standard Package
Unit Price without VAT:152,03000 Kč
Unit Price with VAT:183,95630 Kč