Soldering Tip Conical For MPR 80, WD1, WD2, WS80, WSL, WSL2, WSP 80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-4110

DigiKey Part Number
1873-MS-4110-ND
Manufacturer
Manufacturer Product Number
MS-4110
Description
SOLDER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For MPR 80, WD1, WD2, WS80, WSL, WSL2, WSP 80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
MPR 80, WD1, WD2, WS80, WSL, WSL2, WSP 80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
5139,97200 Kč699,86 Kč
10134,24000 Kč1 342,40 Kč
25127,02120 Kč3 175,53 Kč
50121,82200 Kč6 091,10 Kč
100116,83500 Kč11 683,50 Kč
500106,02520 Kč53 012,60 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč