Soldering Tip Chisel For WD1, WD2, WPR 80, WS80, WSL, WSL2, WSP 80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-3600

DigiKey Part Number
1873-MS-3600-ND
Manufacturer
Manufacturer Product Number
MS-3600
Description
SOLDER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WD1, WD2, WPR 80, WS80, WSL, WSL2, WSP 80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
Techspray
Tip Shape
Chisel
Series
Height
0.031" (0.79mm)
Packaging
Bulk
Width
0.181" (4.60mm)
Part Status
Active
For Use With/Related Products
WD1, WD2, WPR 80, WS80, WSL, WSL2, WSP 80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
5132,58200 Kč662,91 Kč
10127,16400 Kč1 271,64 Kč
25120,32680 Kč3 008,17 Kč
50115,40080 Kč5 770,04 Kč
100110,67420 Kč11 067,42 Kč
500100,43470 Kč50 217,35 Kč
Manufacturers Standard Package
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč