Image for MS-3450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-3450

DigiKey Part Number
1873-MS-3450-ND
Manufacturer
Manufacturer Product Number
MS-3450
Description
SOLDER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
Techspray
Tip Shape
Chisel
Series
Height
0.031" (0.80mm)
Packaging
Bulk
Width
0.126" (3.20mm)
Part Status
Active
For Use With/Related Products
MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
5142,03000 Kč710,15 Kč
10136,19300 Kč1 361,93 Kč
25128,86880 Kč3 221,72 Kč
50123,59420 Kč6 179,71 Kč
100118,53370 Kč11 853,37 Kč
500107,56730 Kč53 783,65 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč