
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | 0.063" (1.60mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | MPR 80, WD1, WD2, WS80, WSL, WSL2, WSP 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 5 | 128,71800 Kč | 643,59 Kč |
| 10 | 123,46800 Kč | 1 234,68 Kč |
| 25 | 116,82440 Kč | 2 920,61 Kč |
| 50 | 112,03700 Kč | 5 601,85 Kč |
| 100 | 107,45100 Kč | 10 745,10 Kč |
| 500 | 97,50968 Kč | 48 754,84 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |



