MS-3110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-3110

DigiKey Part Number
1873-MS-3110-ND
Manufacturer
Manufacturer Product Number
MS-3110
Description
SOLDER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.016" (0.41mm)
Width
-
Length
-
Diameter
0.031" (0.79mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,77000 Kč143,77 Kč
5130,46800 Kč652,34 Kč
10125,12100 Kč1 251,21 Kč
25118,39360 Kč2 959,84 Kč
50113,54800 Kč5 677,40 Kč
100108,89800 Kč10 889,80 Kč
50098,82218 Kč49 411,09 Kč
Manufacturers Standard Package
Unit Price without VAT:143,77000 Kč
Unit Price with VAT:173,96170 Kč