Soldering Tip Chisel For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-2753

DigiKey Part Number
HS-2753-ND
Manufacturer
Manufacturer Product Number
HS-2753
Description
PLATO SLDER TIP SCRDRVR 1.6 MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
-
Length
-
Diameter
0.125" (3.18mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč