Soldering Tip Bevel For WD1, WD2, WES50, WES51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW-517

DigiKey Part Number
1873-EW-517-ND
Manufacturer
Manufacturer Product Number
EW-517
Description
SOLDER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel For WD1, WD2, WES50, WES51
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel
Height
-
Width
0.126" (3.20mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WD1, WD2, WES50, WES51
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
5142,07200 Kč710,36 Kč
10136,25600 Kč1 362,56 Kč
25128,92760 Kč3 223,19 Kč
50123,64880 Kč6 182,44 Kč
100118,58410 Kč11 858,41 Kč
500107,61266 Kč53 806,33 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč