Soldering Tip Bevel For WD1, WD2, WES50, WES51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW-513

DigiKey Part Number
1873-EW-513-ND
Manufacturer
Manufacturer Product Number
EW-513
Description
SOLDER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel For WD1, WD2, WES50, WES51
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel
Height
-
Width
0.063" (1.60mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WD1, WD2, WES50, WES51
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
5150,76600 Kč753,83 Kč
10144,59200 Kč1 445,92 Kč
25136,81440 Kč3 420,36 Kč
50131,21660 Kč6 560,83 Kč
100125,84310 Kč12 584,31 Kč
500114,19930 Kč57 099,65 Kč
Manufacturers Standard Package
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč