
EW-0574 | |
|---|---|
DigiKey Part Number | 1873-EW-0574-ND |
Manufacturer | |
Manufacturer Product Number | EW-0574 |
Description | SOLDER TIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For EC1201A, EC1204A, EW103, EW105, EW303, EW305, EW307, EW0574, PES50, PES51, WCC101, WD1, WD2, WES50, WES51 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Techspray | Tip Shape Bevel |
Series | Width 0.134" (3.40mm) |
Packaging Bulk | For Use With/Related Products EC1201A, EC1204A, EW103, EW105, EW303, EW305, EW307, EW0574, PES50, PES51, WCC101, WD1, WD2, WES50, WES51 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 5 | 239,08400 Kč | 1 195,42 Kč |
| 10 | 229,27700 Kč | 2 292,77 Kč |
| 25 | 216,95960 Kč | 5 423,99 Kč |
| 50 | 208,07340 Kč | 10 403,67 Kč |
| 100 | 199,55240 Kč | 19 955,24 Kč |
| 500 | 181,09096 Kč | 90 545,48 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |


