


CS-44 | |
|---|---|
DigiKey Part Number | CS-44-ND |
Manufacturer | |
Manufacturer Product Number | CS-44 |
Description | SLDR SPNG 2.72X2.72" CTR HOL 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.72" L x 2.72" W (69.0mm x 69.0mm) |
Datasheet | Datasheet |
Category | Type Sponge |
Manufacturer Techspray | Size 2.72" L x 2.72" W (69.0mm x 69.0mm) |
Series | For Use With/Related Products Soldering Irons, Workstands |
Packaging Bag | Specifications Single Center Hole |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

