


CS-17 | |
|---|---|
DigiKey Part Number | CS-17-ND |
Manufacturer | |
Manufacturer Product Number | CS-17 |
Description | SOLDER SPONGE 17X8.5" PLAIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cut to Fit, No Holes Solder Sponge For Use With Soldering Irons, Workstands 17.00" L x 8.50" W (431.8mm x 215.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sponge | |
Size | 17.00" L x 8.50" W (431.8mm x 215.9mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Cut to Fit, No Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,67000 Kč | 691,67 Kč |
| Unit Price without VAT: | 691,67000 Kč |
|---|---|
| Unit Price with VAT: | 836,92070 Kč |


