
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Solder Mask | |
For Use With/Related Products | Printed Circuit Boards | |
Storage/Refrigeration Temperature | 120°F (49°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 6 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 772,29000 Kč | 3 772,29 Kč |
| Unit Price without VAT: | 3 772,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 564,47090 Kč |




