
Category | Handle Material Polypropylene |
Manufacturer Techspray | Features Sealed Head |
Packaging Bulk | Handle Length 5.38" (130.5mm) |
Part Status Active | Quantity 50 |
Type Swab, Single Head | Base Product Number |
Tip Material Foam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,20000 Kč | 610,20 Kč |
| Unit Price without VAT: | 610,20000 Kč |
|---|---|
| Unit Price with VAT: | 738,34200 Kč |


