
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | 1.750" (44.45mm) | |
Diameter | 0.080" (2.03mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | SX-40A, SX-55A, SX-65A, SX-70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,71000 Kč | 64,71 Kč |
| Unit Price without VAT: | 64,71000 Kč |
|---|---|
| Unit Price with VAT: | 78,29910 Kč |


