
1822-100F | |
|---|---|
DigiKey Part Number | 1873-1059-ND |
Manufacturer | |
Manufacturer Product Number | 1822-100F |
Description | DESOLDR BRAID NO-CLN 0.075" 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Static Dissipative (SD) Green 0.075" (1.90mm) 100' (30.5m) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Techspray | Width 0.075" (1.90mm) |
Packaging Bulk | Length 100' (30.5m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type No Clean | Base Product Number |
ESD Protection Static Dissipative (SD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,20000 Kč | 1 704,20 Kč |
| Unit Price without VAT: | 1 704,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,08200 Kč |




