
1811-100F | |
|---|---|
DigiKey Part Number | 1873-1035-ND |
Manufacturer | |
Manufacturer Product Number | 1811-100F |
Description | DESOLDER BRAID ROSIN 0.098" 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Blue 0.098" (2.50mm) 100' (30.5m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer Techspray | Color Blue |
Series | Width 0.098" (2.50mm) |
Packaging Bulk | Length 100' (30.5m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Non Activated (R) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 557,28000 Kč | 1 557,28 Kč |
| Unit Price without VAT: | 1 557,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 884,30880 Kč |



