
1809-25F | |
|---|---|
DigiKey Part Number | 1873-1029-ND |
Manufacturer | |
Manufacturer Product Number | 1809-25F |
Description | DESOLDER BRAID ROSIN 0.055" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Yellow 0.055" (1.40mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer Techspray | Color Yellow |
Series | Width 0.055" (1.40mm) |
Packaging Bulk | Length 25' (7.62m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Non Activated (R) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,77000 Kč | 369,77 Kč |
| Unit Price without VAT: | 369,77000 Kč |
|---|---|
| Unit Price with VAT: | 447,42170 Kč |



