
1808-10F | |
|---|---|
DigiKey Part Number | 1873-1026-ND |
Manufacturer | |
Manufacturer Product Number | 1808-10F |
Description | DESOLDER BRAID ROSIN 0.035" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) White 0.035" (0.90mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer Techspray | Color White |
Series | Width 0.035" (0.90mm) |
Packaging Bulk | Length 10' (3.048m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Non Activated (R) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,38000 Kč | 165,38 Kč |
| Unit Price without VAT: | 165,38000 Kč |
|---|---|
| Unit Price with VAT: | 200,10980 Kč |







