
1806-100F | |
|---|---|
DigiKey Part Number | 1873-1024-ND |
Manufacturer | |
Manufacturer Product Number | 1806-100F |
Description | DESOLDER BRAID ROSIN 0.193" 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Red 0.193" (4.91mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | - | |
Color | Red | |
Width | 0.193" (4.91mm) | |
Length | 100' (30.5m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 147,10000 Kč | 2 147,10 Kč |
| Unit Price without VAT: | 2 147,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 597,99100 Kč |


