
1802-500F | |
|---|---|
DigiKey Part Number | 1873-1013-ND |
Manufacturer | |
Manufacturer Product Number | 1802-500F |
Description | DESOLDER BRAID ROSIN 0.055" 500' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Yellow 0.055" (1.40mm) 500' (152.4m) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Techspray | Width 0.055" (1.40mm) |
Series | Length 500' (152.4m) |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Product Type Braid/Wick | Base Product Number |
Type Rosin, Non Activated (R) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 836,64000 Kč | 6 836,64 Kč |
| Unit Price without VAT: | 6 836,64000 Kč |
|---|---|
| Unit Price with VAT: | 8 272,33440 Kč |




