Single Board Computer 1.0GHz 1 Core 512MB/512MB RAM ARM Cortex-A9, i.MX6Solo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBSOLO

DigiKey Part Number
1405-WBSOLO-ND
Manufacturer
Manufacturer Product Number
WBSOLO
Description
SBC 1.0GHZ 1CORE 512MB/512MB RAM
Customer Reference
Detailed Description
Single Board Computer 1.0GHz 1 Core 512MB/512MB RAM ARM Cortex-A9, i.MX6Solo
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TechNexion
Series
-
Packaging
Box
Part Status
Obsolete
Core Processor
ARM Cortex-A9, i.MX6Solo
Speed
1.0GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.700" x 3.700" (93.98mm x 93.98mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
512MB/512MB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.