
WBIMX8MPLUSR40E329377 | |
|---|---|
DigiKey Part Number | 1405-WBIMX8MPLUSR40E329377-ND |
Manufacturer | |
Manufacturer Product Number | WBIMX8MPLUSR40E329377 |
Description | NXP I.MX 8M PROCESSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM Cortex-A53, ARM® Cortex®-M4F 1.8GHz 8GB |
Category | Speed 1.8GHz |
Manufacturer TechNexion | RAM Size 8GB |
Packaging Bulk | Connector Type EDM Connector |
Part Status Active | Size / Dimension 4.921" L x 3.346" W (125.00mm x 85.00mm) |
Core Processor ARM Cortex-A53, ARM® Cortex®-M4F | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 408,04000 Kč | 5 408,04 Kč |
| Unit Price without VAT: | 5 408,04000 Kč |
|---|---|
| Unit Price with VAT: | 6 543,72840 Kč |



