
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Adhesive Closure Strip, Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Combustible | |
Width | 2.500" (63.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 681,29000 Kč | 4 681,29 Kč |
| 2 | 4 305,43000 Kč | 8 610,86 Kč |
| 3 | 4 099,79000 Kč | 12 299,37 Kč |
| 5 | 3 854,60200 Kč | 19 273,01 Kč |
| 7 | 3 701,19714 Kč | 25 908,38 Kč |
| 10 | 3 545,26000 Kč | 35 452,60 Kč |
| 25 | 3 174,17520 Kč | 79 354,38 Kč |
| 50 | 2 919,57040 Kč | 145 978,52 Kč |
| Unit Price without VAT: | 4 681,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 664,36090 Kč |


