Sleeve X 500' (152.40m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTP0.50BK500

DigiKey Part Number
1030-PTP0.50BK500-ND
Manufacturer
Manufacturer Product Number
PTP0.50BK500
Description
EXPAND SLEEVING 1/4" X 500' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET)
Color
Black
Length
500' (152.40m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 309,91000 Kč3 309,91 Kč
23 044,18500 Kč6 088,37 Kč
32 898,77333 Kč8 696,32 Kč
52 770,68600 Kč13 853,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 309,91000 Kč
Unit Price with VAT:4 004,99110 Kč