Sleeve X 225' (68.58m) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0.13GN225

DigiKey Part Number
1030-PTN0.13GN225-ND
Manufacturer
Manufacturer Product Number
PTN0.13GN225
Description
EXPAND SLEEVING 1/8" X 225' GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 225' (68.58m) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
0.250" (6.35mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Green
Length
225' (68.58m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 010,84000 Kč1 010,84 Kč
2929,68500 Kč1 859,37 Kč
3885,20667 Kč2 655,62 Kč
5832,23400 Kč4 161,17 Kč
7799,12429 Kč5 593,87 Kč
10765,44000 Kč7 654,40 Kč
25685,29080 Kč17 132,27 Kč
50630,30120 Kč31 515,06 Kč
100579,73380 Kč57 973,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,84000 Kč
Unit Price with VAT:1 223,11640 Kč