
MBS0.25SV100 | |
|---|---|
DigiKey Part Number | 1030-MBS0.25SV100-ND |
Manufacturer | |
Manufacturer Product Number | MBS0.25SV100 |
Description | GROUND BRAID TUBE 0.25"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Silver Plated |
Manufacturer Techflex | Size, Supplied 0.250" (6.35mm, 1/4") - Outer Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 046,79000 Kč | 20 046,79 Kč |
| 2 | 20 034,19000 Kč | 40 068,38 Kč |
| Unit Price without VAT: | 20 046,79000 Kč |
|---|---|
| Unit Price with VAT: | 24 256,61590 Kč |



