
MBN1.50SV100 | |
|---|---|
DigiKey Part Number | 1030-MBN1.50SV100-ND |
Manufacturer | |
Manufacturer Product Number | MBN1.50SV100 |
Description | GROUND BRAID TUBE 1.5"DIA X 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 1.500" (38.10mm, 1 1/2") - Outer Dia X 100.0' (30.48m) 30 AWG |
Datasheet | Datasheet |
Category | Size, Supplied 1.500" (38.10mm, 1 1/2") - Outer Dia |
Manufacturer Techflex | Thickness 0.025" (0.64mm) |
Series | Number of Carriers 48 |
Packaging Spool | Wire Gauge - Ends 30 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Tubular | Base Product Number |
Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 096,45000 Kč | 13 096,45 Kč |
| Unit Price without VAT: | 13 096,45000 Kč |
|---|---|
| Unit Price with VAT: | 15 846,70450 Kč |



