Cable Lacing Natural Variable 0.083" (2.11mm) 35 lbs (15.88 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Lacing Natural Variable 0.083" (2.11mm) 35 lbs (15.88 kg)
LT5-S3-FA-NT

LT5-S3-FA-NT1500

DigiKey Part Number
1030-LT5-S3-FA-NT1500-ND
Manufacturer
Manufacturer Product Number
LT5-S3-FA-NT1500
Description
LACING TAPE NATURAL 35LB 1500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Lacing Natural Variable 0.083" (2.11mm) 35 lbs (15.88 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
1500'
Bundle Diameter
Variable
Width
0.083" (2.11mm)
Length - Actual
1500.00' (457.20m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
35 lbs (15.88 kg)
Features
Flame Retardant, Fluid Resistant, Lubricant Resistant
Material
Meta-Aramid
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 635,79000 Kč6 635,79 Kč
106 241,65600 Kč62 416,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6 635,79000 Kč
Unit Price with VAT:8 029,30590 Kč