LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4-S2-FD-NT750

DigiKey Part Number
1030-LT4-S2-FD-NT750-ND
Manufacturer
Manufacturer Product Number
LT4-S2-FD-NT750
Description
LACING TAPE NATURAL 100LB 750'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Lacing Natural Variable 0.121" (3.07mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
750'
Bundle Diameter
Variable
Width
0.121" (3.07mm)
Length - Actual
750.00' (228.60m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
100 lbs (45.36 kg)
Features
Abrasion Resistant
Material
Fiberglass, TFE-Fluorocarbon Finish
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 464,61000 Kč2 464,61 Kč
102 094,99800 Kč20 949,98 Kč
251 963,96080 Kč49 099,02 Kč
501 870,33400 Kč93 516,70 Kč
1001 822,62500 Kč182 262,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 464,61000 Kč
Unit Price with VAT:2 982,17810 Kč