Cable Lacing Black Variable 0.121" (3.07mm) 80 lbs (36.29 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2-S2-FB-BK750

DigiKey Part Number
1030-LT2-S2-FB-BK750-ND
Manufacturer
Manufacturer Product Number
LT2-S2-FB-BK750
Description
LACING TAPE BLACK 80LB 750'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.121" (3.07mm) 80 lbs (36.29 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
750'
Bundle Diameter
Variable
Width
0.121" (3.07mm)
Length - Actual
750.00' (228.60m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
80 lbs (36.29 kg)
Features
-
Material
Polyester, Wax Finish
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 004,54000 Kč1 004,54 Kč
10853,86300 Kč8 538,63 Kč
25800,41840 Kč20 010,46 Kč
50762,24000 Kč38 112,00 Kč
100725,89880 Kč72 589,88 Kč
250682,43500 Kč170 608,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 004,54000 Kč
Unit Price with VAT:1 215,49340 Kč