
LT1-S5-FA-NT1500 | |
---|---|
DigiKey Part Number | 1030-LT1-S5-FA-NT1500-ND |
Manufacturer | |
Manufacturer Product Number | LT1-S5-FA-NT1500 |
Description | LACING TAPE NATURAL 15LB 1500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Natural Variable 0.055" (1.40mm) 15 lbs (6.80 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.055" (1.40mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 15 lbs (6.80 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 873,19000 Kč | 873,19 Kč |
10 | 742,15200 Kč | 7 421,52 Kč |
25 | 695,68880 Kč | 17 392,22 Kč |
50 | 662,50640 Kč | 33 125,32 Kč |
100 | 630,91150 Kč | 63 091,15 Kč |
250 | 591,46784 Kč | 147 866,96 Kč |
Unit Price without VAT: | 873,19000 Kč |
---|---|
Unit Price with VAT: | 1 056,55990 Kč |