
INN1.00OR | |
|---|---|
DigiKey Part Number | 1030-INN1.00OR-ND |
Manufacturer | |
Manufacturer Product Number | INN1.00OR |
Description | F6 INSTALLATION TOOL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For Split Tubing or Semi-Rigid Sleeving Bundle up to 1" |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Techflex | Tool Type Installation Tool |
Series | For Use With/Related Products Split Tubing or Semi-Rigid Sleeving Bundle up to 1" |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 5 | 149,84200 Kč | 749,21 Kč |
| 10 | 145,01200 Kč | 1 450,12 Kč |
| 25 | 138,87240 Kč | 3 471,81 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |





