
H2PTFESG.09NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.09NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.09NT |
Description | HEATSHRINK 0.205" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.205" (5.21mm) | Base Product Number |
Inner Diameter - Recovered 0.124" (3.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,75000 Kč | 823,75 Kč |
| 2 | 757,61000 Kč | 1 515,22 Kč |
| 3 | 721,42000 Kč | 2 164,26 Kč |
| 5 | 678,23600 Kč | 3 391,18 Kč |
| 7 | 651,23857 Kč | 4 558,67 Kč |
| 10 | 623,78800 Kč | 6 237,88 Kč |
| Unit Price without VAT: | 823,75000 Kč |
|---|---|
| Unit Price with VAT: | 996,73750 Kč |


