
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip, Impact Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | 4.438" (112.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,10000 Kč | 1 155,10 Kč |
| 2 | 1 062,29000 Kč | 2 124,58 Kč |
| 3 | 1 011,54333 Kč | 3 034,63 Kč |
| 5 | 951,04200 Kč | 4 755,21 Kč |
| 7 | 913,17286 Kč | 6 392,21 Kč |
| 10 | 874,69300 Kč | 8 746,93 Kč |
| 25 | 871,70240 Kč | 21 792,56 Kč |
| Unit Price without VAT: | 1 155,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,67100 Kč |



