
Category | Color Black |
Manufacturer Techflex | Length 25.00' (7.62m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Features Clean Cut, Hook and Loop Closure Strip, Impact Resistant |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Width 2.938" (74.63mm) |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,77000 Kč | 1 038,77 Kč |
| 2 | 955,30500 Kč | 1 910,61 Kč |
| 3 | 909,70333 Kč | 2 729,11 Kč |
| 5 | 855,29000 Kč | 4 276,45 Kč |
| 7 | 821,23143 Kč | 5 748,62 Kč |
| 10 | 786,60600 Kč | 7 866,06 Kč |
| Unit Price without VAT: | 1 038,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,91170 Kč |




