
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,86000 Kč | 1 115,86 Kč |
| 2 | 1 026,19000 Kč | 2 052,38 Kč |
| 3 | 977,21000 Kč | 2 931,63 Kč |
| 5 | 918,70600 Kč | 4 593,53 Kč |
| 7 | 882,14571 Kč | 6 175,02 Kč |
| 10 | 844,96800 Kč | 8 449,68 Kč |
| 25 | 756,49480 Kč | 18 912,37 Kč |
| 50 | 695,79520 Kč | 34 789,76 Kč |
| 100 | 639,97050 Kč | 63 997,05 Kč |
| Unit Price without VAT: | 1 115,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,19060 Kč |



