FSN-Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSN0.13SV328

DigiKey Part Number
1030-FSN0.13SV328-ND
Manufacturer
Manufacturer Product Number
FSN0.13SV328
Description
EXPAND SLEEVING 1/8"X328' SILV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sleeve X 328' (100.00m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
0.250" (6.35mm)
Diameter - Outside, Non-Expanded
-
Material
Copper, Tinned and Aramid
Color
Silver
Length
328' (100.00m)
Wall Thickness
0.013" (0.33mm)
Operating Temperature
-40°C ~ 150°C
Heat Protection
Flame Retardant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, EMI Resistant, Shielded
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
167 643,13000 Kč67 643,13 Kč
262 215,35500 Kč124 430,71 Kč
359 244,96333 Kč177 734,89 Kč
Manufacturers Standard Package
Unit Price without VAT:67 643,13000 Kč
Unit Price with VAT:81 848,18730 Kč