
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.500" (63.50mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 200' (60.96m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 013,60000 Kč | 4 013,60 Kč |
| 2 | 3 691,33000 Kč | 7 382,66 Kč |
| 3 | 3 515,00000 Kč | 10 545,00 Kč |
| 5 | 3 304,80800 Kč | 16 524,04 Kč |
| 7 | 3 173,28714 Kč | 22 213,01 Kč |
| 10 | 3 039,59900 Kč | 30 395,99 Kč |
| 25 | 2 721,44520 Kč | 68 036,13 Kč |
| 50 | 2 503,12280 Kč | 125 156,14 Kč |
| Unit Price without VAT: | 4 013,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 856,45600 Kč |




