
FIN0.75BK50 | |
|---|---|
DigiKey Part Number | 1030-FIN0.75BK50-ND |
Manufacturer | |
Manufacturer Product Number | FIN0.75BK50 |
Description | SLEEVING 0.75" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 0.750" (19.05mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.750" (19.05mm) | |
Diameter - Outside | 0.894" (22.70mm) | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.072" (1.83mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 008,72000 Kč | 6 008,72 Kč |
| 2 | 5 526,36000 Kč | 11 052,72 Kč |
| 3 | 5 262,36000 Kč | 15 787,08 Kč |
| 5 | 4 947,67600 Kč | 24 738,38 Kč |
| 7 | 4 750,80429 Kč | 33 255,63 Kč |
| 10 | 4 550,65200 Kč | 45 506,52 Kč |
| 25 | 4 074,38760 Kč | 101 859,69 Kč |
| 50 | 3 762,68760 Kč | 188 134,38 Kč |
| Unit Price without VAT: | 6 008,72000 Kč |
|---|---|
| Unit Price with VAT: | 7 270,55120 Kč |


