Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGN1.50BK100

DigiKey Part Number
1030-FGN1.50BK100-ND
Manufacturer
Manufacturer Product Number
FGN1.50BK100
Description
EXPAND SLEEVE 1.5" X 100' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Diameter - Inside, Expanded
2.625" (66.68mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Resin Coated, Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.061" (1.55mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 128,82000 Kč7 128,82 Kč
26 556,41500 Kč13 112,83 Kč
36 243,19667 Kč18 729,59 Kč
55 869,94800 Kč29 349,74 Kč
75 636,34286 Kč39 454,40 Kč
105 398,92200 Kč53 989,22 Kč
254 833,86560 Kč120 846,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7 128,82000 Kč
Unit Price with VAT:8 625,87220 Kč